The DS1000-50 is a commercial-grade silicon delay line IC with a propagation delay of 50ps. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum power supply current of 75mA. This device is available in a 0.300 inch, DIP-14 package and is suitable for use in applications where precise timing is required. The DS1000-50 is rated for commercial temperature grades and is suitable for use in environments with temperatures ranging from 0°C to 70°C.
Dallas Semiconductor DS1000-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1000-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.