The DS1005-125 is a commercial-grade delay line from Dallas Semiconductor, featuring a 14-pin DIP package and a propagation delay of 125ps. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.25V. The device is a silicon delay line with a true output polarity and a maximum power supply current of 75mA. It is a single-function device with a commercial temperature grade and a CMOS/TTL logic IC type.
Dallas Semiconductor DS1005-125 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 125 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1005-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.