The DS1021S-25 is a commercial-grade silicon delay line from Dallas Semiconductor, operating within a temperature range of 0 to 70 degrees Celsius. This CMOS/TTL logic IC features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The device has a maximum power supply current of 30mA and a propagation delay of 73.75ns at nominal supply conditions. It is available in a 0.300 inch, 16-pin SOIC package.
Dallas Semiconductor DS1021S-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SILICON DELAY LINE |
| Family | CMOS/TTL |
| Prop. Delay@Nom-Sup | 73.75 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 30 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1021S-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.