The DS1110S-75 is an industrial-grade delay line IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a single function. The device operates at a nominal supply voltage of 5V and has a maximum power supply current of 150mA. The DS1110S-75 has a propagation delay of 75ps at nominal supply conditions.
Dallas Semiconductor DS1110S-75 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Prop. Delay@Nom-Sup | 75 |
| Power Supply Current-Max (ICC) | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1110S-75 to view detailed technical specifications.
No datasheet is available for this part.