This 16-bit non-volatile SRAM from Dallas Semiconductor features 128 words of memory and operates at a supply voltage of 5V with a maximum supply current of 0.006A. The device has a commercial temperature grade and is packaged in a SOP format. It offers a maximum access time of 125ns and a maximum standby current of 0.0025A.
Dallas Semiconductor DS1200S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.006 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0025 |
| Access Time-Max | 125 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1200S to view detailed technical specifications.
No datasheet is available for this part.