The DS1202SN-8 is an industrial-grade real time clock timer IC from Dallas Semiconductor, operating between -40°C and 85°C. It has 8 terminals and a dual terminal position. The device can be powered from 2V to 5.5V. It is a type of uPs/uCs/Peripheral ICs.
Dallas Semiconductor DS1202SN-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1202SN-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.