The DS1212Q is a 28-pin quad voltage regulator with a commercial temperature grade. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device has 28 terminals and 3 channels. It is available in a plastic LCC-28 package.
Dallas Semiconductor DS1212Q technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1212Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.