The DS1216E is a 28-pin DIP real time clock timer IC from Dallas Semiconductor, operating over a commercial temperature range of 0 to 70°C. It has a maximum supply current of 5mA and a nominal supply voltage of 5V. The device is available in a 0.600 inch DIP-28 package. The DS1216E is a type of uP, uC, or peripheral IC, specifically a timer and real time clock.
Dallas Semiconductor DS1216E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1216E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.