Dallas Semiconductor DS1231-20N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1231-20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.