This commercial-grade SRAM module features 131072 words of non-volatile memory, accessed in parallel. It operates within a temperature range of 0 to 70 degrees Celsius. The module draws a maximum supply current of 85mA and a maximum standby current of 0.5mA. It is available in a 32-pin DIP package.
Dallas Semiconductor DS1245AB-120 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.085 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1245AB-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.