The DS1250YP-70 is a non-volatile SRAM module with 524288 words of memory. It operates from a 5V supply voltage and has a maximum supply current of 85mA. The module is rated for commercial temperature operation, with a maximum operating temperature of 70C and a minimum operating temperature of 0C. It is available in a powercap module package with 34 terminals.
Dallas Semiconductor DS1250YP-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 34 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.085 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1250YP-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.