The DS1283 is a 28-pin dual-mode real-time clock IC from Dallas Semiconductor, operating within a temperature range of 0 to 70°C. It is powered by a supply voltage between 4.5 and 5.5 volts and has a maximum supply current of 15mA. The device features an 8-bit external data bus width and is designed for use in timer and real-time clock applications.
Dallas Semiconductor DS1283 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.