The DS1285QN is a 28-pin quad real-time clock timer IC from Dallas Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 5.5V. This IC features an 8-bit external data bus and is designed for use in uPs and uCs applications.
Dallas Semiconductor DS1285QN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1285QN to view detailed technical specifications.
No datasheet is available for this part.