The DS12885Q is a 28-pin commercial quad RTC timer IC from Dallas Semiconductor, operating over a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 15mA. It features an 8-bit external data bus width and is a type of uP/uC/peripheral IC, specifically a timer and real-time clock.
Dallas Semiconductor DS12885Q technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS12885Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.