The DS1302 is an 8-pin DIP real-time clock IC with a commercial temperature grade and a supply voltage range of 2V to 5.5V. It operates at a maximum supply current of 1.28mA and a maximum clock frequency of 32.768 kHz. The device is available in a 0.300 inch, DIP-8 package. It is suitable for use in applications with operating temperatures ranging from 0°C to 70°C.
Dallas Semiconductor DS1302 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.