The DS1305N is an industrial-grade real-time clock timer IC from Dallas Semiconductor, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device operates within a supply voltage range of 2 to 5.5 volts and has a maximum supply current of 1.28 milliamps. It can handle a clock frequency of up to 32.768 kilohertz. The DS1305N is a type of uP, uC, or peripheral IC, specifically designed for timer and real-time clock applications.
Dallas Semiconductor DS1305N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.28 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1305N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.