The DS1501WE is a 28-pin TSOP-28 real time clock timer IC from Dallas Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 3.3V supply voltage. The device features a clock frequency of up to 0.032 MHz and an 8-bit external data bus. It is suitable for use in commercial temperature grade applications.
Dallas Semiconductor DS1501WE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1501WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.