The DS1554P-70 is a real time clock and timer IC from Dallas Semiconductor, operating within a commercial temperature range of 0 to 70°C. It features a nominal supply voltage of 3.3V, with a minimum and maximum voltage rating of 2.97V and 3.63V, respectively. The device supports a maximum clock frequency of 14.285 MHz and has an 8-bit external data bus. It is designed for use in applications requiring a real time clock and timer functionality.
Dallas Semiconductor DS1554P-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 34 |
| Min Operating Temperature | 0 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 14.285 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1554P-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.