The DS1672-2 is a 32-bit real-time clock timer IC from Dallas Semiconductor, operating within a temperature range of -40°C to 85°C. It features a dual terminal position and is supplied with a nominal voltage of 2V. This industrial-grade IC is suitable for use in a variety of applications, including those requiring a high level of precision and reliability.
Dallas Semiconductor DS1672-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 2.2 |
| Number of Bits | 32 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1672-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.