The DS1682S is an industrial-grade timer IC from Dallas Semiconductor, featuring a supply voltage range of 2.5 to 5.5V and a maximum clock frequency of 0.1MHz. It has 8 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is available in a 0.150-inch SOIC-8 package and is suitable for use in a variety of applications, including timer and time recorder functions.
Dallas Semiconductor DS1682S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.1 |
| uPs/uCs/Peripheral ICs Type | TIMER, TIME RECORDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1682S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.