The DS1685-5 is a 24-terminal dual real-time clock IC from Dallas Semiconductor, operating within a temperature range of 0°C to 70°C. It has a nominal supply voltage of 5V and a maximum supply current of 15mA. The device is packaged in a DIP-24 configuration. It is designed for use in applications requiring a real-time clock and timer functionality.
Dallas Semiconductor DS1685-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5.1 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1685-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.