The DS1685S-3 is a 24-pin SOIC real time clock timer IC from Dallas Semiconductor. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 2.7 and 3.7V. The device has a maximum supply current of 10mA. It is designed for use in applications requiring a real time clock and timer functionality.
Dallas Semiconductor DS1685S-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 3.8 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1685S-3 to view detailed technical specifications.
No datasheet is available for this part.