The DS1707ESA is an industrial-grade power management IC with a single channel and operating voltage range of 1.2 to 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 0.150 inch SOIC-8 package.
Dallas Semiconductor DS1707ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS1707ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.