The DS2401Z is a 64-bit memory circuit with industrial temperature grade, operating between -40°C and 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The device has a 4-pin SOT-223 package and is designed for use in various applications. The memory circuit is a single-function device with 64 words of memory, and it is compatible with a range of systems.
Dallas Semiconductor DS2401Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS2401Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.