The DS2501P-UNW is an industrial-grade OTP ROM IC with a 512-word code capacity. It operates over a supply voltage range of 2.8V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a R-PDSO-C6 package and features a serial interface. It is designed for use in industrial applications where high reliability and data storage are required.
Dallas Semiconductor DS2501P-UNW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-C6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | SERIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS2501P-UNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.