The DS2502-UNW is an industrial-grade one-time programmable ROM IC with 128 words of memory. It operates over a supply voltage range of 2.8V to 6V and has a maximum operating temperature of 85°C. The device is packaged in a 3-pin package with the terminals positioned at the bottom. It is designed for use in industrial applications and is suitable for use in environments where high reliability is required.
Dallas Semiconductor DS2502-UNW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | SERIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS2502-UNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.