Dallas Semiconductor DS5000FP technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS5000FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.