Dallas Semiconductor DS9503P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dallas Semiconductor DS9503P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.