Danaher 109888-0001 technical specifications.
| Package/Case | 0001 |
| Max Supply Voltage (DC) | 264V |
| Min Supply Voltage (DC) | 20V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher 109888-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
