Danaher 10C-40 technical specifications.
| Current Rating | 2.25A |
| Frequency | 60Hz |
| Operating Supply Voltage | 40V |
| Output Current | 2.25A |
| Output Voltage | 120V |
| Series | 10C |
| RoHS | Compliant |
Download the complete datasheet for Danaher 10C-40 to view detailed technical specifications.
No datasheet is available for this part.
