Danaher 1156D technical specifications.
| Current Rating | 50A |
| Output Current | 50A |
| Output Voltage | 140V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Danaher 1156D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.