Danaher 126 technical specifications.
| Color | Red |
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 120V |
| Mount | Cable |
| Nominal Input Voltage | 120V |
| Orientation | Straight |
| Output Current | 15A |
| Output Voltage | 140V |
| Ratings | IP44 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 126 to view detailed technical specifications.
No datasheet is available for this part.