This multimeter kit is designed for benchtop and handheld applications. The kit is manufactured by Danaher and supplied by Fluke. The kit is compliant with the HTS code 90303100 and has a country of origin in the US. The kit is packaged in a standard pack of 5 units.
Danaher 179 technical specifications.
| Supplier | Fluke |
| Part No | 179 |
| RoHS | Unknown |
| Supplier Standard Pack | 5 |
| Type | Kit |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 90303100 |
| COO | US |
| RoHS | Unconfirmed |
Download the complete datasheet for Danaher 179 to view detailed technical specifications.
No datasheet is available for this part.