Danaher 179-NISTW/DATA technical specifications.
| Accuracy | 1% |
| Current Rating | 10mA |
| Frequency | 2Hz |
| Series | 170 |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 179-NISTW/DATA to view detailed technical specifications.
No datasheet is available for this part.