Danaher 203414 technical specifications.
| Current Rating | 440mA |
| Mount | Holder |
| Packaging | Bulk |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Danaher 203414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.