Danaher 22801-009 technical specifications.
| Height | 3.5inch |
| Length | 12.5inch |
| Weight | 1.8lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Danaher 22801-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.