Danaher 26200900 technical specifications.
| Height | 3.6cm |
| Length | 24.9cm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Width | 6.1cm |
| RoHS | Compliant |
Download the complete datasheet for Danaher 26200900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.