The 280 Series 4-channel oscilloscope features a 40MS/s sampling rate and 40MHz bandwidth. It operates on an 115V supply voltage and includes an LCD display. The device measures 350mm wide and 130mm high, weighing 16lb. It is not Reach SVHC compliant.
Danaher 284-U115V technical specifications.
| Bandwidth | 16MHz |
| Display Type | LCD |
| Frequency | 16MHz |
| Height | 130mm |
| Impedance | 50R |
| Max Frequency | 40MHz |
| Number of Channels | 4 |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Sampling Rate | 40MS/s |
| Series | 280 |
| Weight | 16lb |
| Width | 350mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 284-U115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.