Danaher 333 technical specifications.
| Frequency | 400Hz |
| Height | 41.3mm |
| Length | 238mm |
| Mount | Clamp |
| Width | 79.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 333 to view detailed technical specifications.
No datasheet is available for this part.