Danaher 3706A technical specifications.
| Accuracy | 1% |
| Frequency | 60Hz |
| Mount | Slot |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Danaher 3706A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.