Danaher 3PHVL-1730 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1730 |
| Weight | 7.216oz |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Danaher 3PHVL-1730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
