Danaher 3PN226 technical specifications.
| Cord Length | 72inch |
| Current Rating | 7.5A |
| Mount | Panel |
| Output Current | 7.5A |
| Output Voltage | 280V |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Danaher 3PN226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.