Danaher 60SR2P06 technical specifications.
| Approvals | UL, CE |
| Current Rating | 5A |
| Mount | DIN Rail |
| Number of Contacts | 11 |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 60SR2P06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
