Danaher 686527 technical specifications.
| Package/Case | 125 |
| Current | 125mA |
| Current Rating | 125mA |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 686527 to view detailed technical specifications.
No datasheet is available for this part.