Danaher 740670 technical specifications.
| Current Rating | 630mA |
| Fuse Current | 630mA |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 740670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.