Danaher 80CK-M technical specifications.
| Gender | Male |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80CK-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.