Danaher 80K-15 technical specifications.
| Color | Black, Yellow |
| Connector Type A | Plug |
| Current Rating | 20uA |
| Insulation Color | Grey |
| Package Quantity | 1 |
| Primary Type | HIGH VOLTAGE |
| Reach SVHC Compliant | No |
| Series | 80K |
| Voltage Rating | 15kV |
| DC Rated Voltage | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Danaher 80K-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.