Danaher 80PK-24 technical specifications.
| Color | Black, Yellow |
| Length | 203mm |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | SureGrip™ 80 |
| Termination | Plug |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80PK-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.