Danaher 80PK-3A technical specifications.
| Color | Black |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SureGrip™ 80 |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80PK-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.