Danaher 80PK-EXT technical specifications.
| Color | Black |
| Mount | Wire |
| Package Quantity | 3 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Danaher 80PK-EXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
